| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-87456-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | 53.47 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 42 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 2.11 in, 53.47 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-87456-3 |
| SKU: | AMP4-87456-3 |
4-87456-3
Specifications
Detailed Description
Meet demanding industrial connectivity needs with our AMPMODU IV/V Housing Connector. Designed for reliable performance, this receptacle features 42 socket contacts with a 2-row configuration, perfect for crimp termination. The durable nylon housing, UL 94V-0 rated for flammability, ensures safety and longevity in harsh environments. With a voltage rating of 250 VAC and an amperage of 3 A, it guarantees efficient power transmission. This black connector, compliant with RoHS standards, operates flawlessly in temperatures ranging from -65 to 105 °C. Offering high insulation resistance and dielectric strength, it's a robust solution for wire and cable termination applications. Whether in commercial or industrial settings, this connector is a dependable choice for your PCB connectivity needs.


