| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-87456-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 72 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 3.61 in, 91.57 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-87456-7 |
| SKU: | AMP4-87456-7 |
4-87456-7
Specifications
Detailed Description
Enhance your electronic connections with this AMPMODU IV/V Housing Connector, meticulously crafted for optimal performance. UL E28476 and CSA LR7189 standards ensure reliability, while its durable Nylon-GF construction guarantees longevity. With dual rows and 72 positions, it offers ample connectivity options. The contact sockets, made of Beryllium Copper, provide secure crimp terminations, meeting stringent UL 94V-0 flammability standards. Operating at temperatures ranging from -65 to 105°C, and with a voltage rating of 250 VAC, it's suitable for industrial use. This black housing connector is perfect for wire and cable applications, with a compact design featuring closed ends for added protection. RoHS compliant and boasting high insulation resistance, it's a dependable choice for your PCB connectivity needs. Indispensable in various electronic setups, this connector ensures seamless performance in demanding environments.


