| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-87977-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 1.19 in, 30.1 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-87977-0 |
| SKU: | AMP4-87977-0 |
4-87977-0
Specifications
Detailed Description
Upgrade your electronic connections with our high-quality AMPMODU IV/V series Housing Connector. Designed for optimal performance, this connector is UL E28476 and CSA LR7189 certified, guaranteeing reliability and safety. With a 3A amperage rating and 250VAC voltage capacity, it delivers efficient power transmission. The two rows of 30 socket contacts ensure secure and stable connections, while the durable Nylon-GF housing and Beryllium Copper contacts provide robust construction. Operating in a wide temperature range from -65°C to 105°C, it's suitable for various industrial applications. Its compact design, with a pitch of 2.54mm (.1 in) and a low profile of 6.1mm (.24 in), offers versatility in PCB integration. With termination via crimping, it allows for easy and reliable assembly. The black housing color, along with UL 94V-0 flammability rating, ensures compliance with industry standards. Whether for wire and cable termination or PCB mounting, this connector is an essential component for your electronic projects.


