4-968970-1

Heilind Number:AMP4-968970-1
Manufacturer:TE Connectivity
Manufacturer Number:4-968970-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MCP2,8 GEH ASSY 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-968970-1
Color:Green
Series:AMP MCP 2.8,AMP MCP Connector System
Number of Rows:2
Pitch:.197 in, 5 mm
Number of Positions:6
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP4-968970-1

Detailed Description

Enhance connectivity in automotive, truck, bus, and off-road applications with this MCP2.8 GEH Assembly 6P. Featuring a vibrant green color, this assembly is part of the AMP MCP Connector System, known for its reliability and performance. With two rows and a 5mm pitch, it offers six positions for secure connections. The 180° cable exit angle allows for flexible routing, while its RoHS compliance ensures environmental responsibility. Perfect for automotive connector accessories, this assembly is a must-have for efficient and durable electrical connections in various vehicles.