4-968975-1

Heilind Number:AMP4-968975-1
Manufacturer:TE Connectivity
Manufacturer Number:4-968975-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MCP2,8 GEH ASSY 21P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-968975-1
Color:Green
Series:AMP MCP 2.8,AMP MCP Connector System
Number of Rows:2, 3
Pitch:.197 in, 5 mm
Number of Positions:21
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP4-968975-1

Detailed Description

Enhance your automotive connectivity with the MCP2.8 GEH Assembly, featuring a vibrant green hue that stands out in any application. This 21-position connector boasts two or three rows, accommodating a variety of wiring setups with a 5mm (.197 in) pitch. With a 180° cable exit angle, it ensures efficient cable management, perfect for automotive, truck, bus, and off-road applications. Designed for seamless integration, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your vehicle's connectivity today with the AMP MCP 2.8 Connector System.