| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-969484-3 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 3200 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c/2d |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 2a |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-969484-3 |
| SKU: | AMP4-969484-3 |
4-969484-3
| Heilind Number: | AMP4-969484-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-969484-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STD TIM MK2 HSG 2P, a reliable and durable housing component from the RAST 5 IDC Connectors series. Designed for seamless integration, this receptacle is crafted from high-quality PA 6/6 material in a natural color, ensuring longevity and performance. With two positions and a 5mm pitch, it offers efficient cable termination through crimping. Its cable mount feature allows for flexible installation, while the absence of strain relief simplifies the setup process. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Meeting UL 94V-2 flammability standards, it guarantees safety and compliance. Perfect for appliances and other applications, this connector is a vital component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241961-3 | ![]() | |
| TE Connectivity 2322912-2 | ![]() | |
| TE Connectivity 3-1241961-1 | ![]() | |
| TE Connectivity 6-969484-2 | ![]() | |
| TE Connectivity 9-928344-2 | ![]() |


