| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40524 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40524.P |
40524
Specifications
Detailed Description
Efficiently terminate and connect wires with our RING TERMINAL for 12-10 AWG applications. Crafted from high-quality brass, this durable connector features a #10 stud size for secure fastening. With a barrel type design and straight terminal angle, it ensures a reliable connection. Suitable for a wide range of wire sizes, from 10 to 12 AWG, it offers versatility in various electrical projects. RoHS compliant and non-insulated, it meets stringent quality and safety standards. Perfect for use in crimping applications, this terminal is a must-have for professionals in the electrical and electronics industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2324697-6 | PUSH GRIP CONN, 6 POS, PUR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 34812 | RING TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350783-1 | 12P UMNL CAP HSG | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 40524 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 53127-1 | TERMINAL,SOLIS SPR SPD 12-10 8 | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |


