| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53127-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53127-1 |
53127-1
Specifications
Detailed Description
Enhance your electrical connections with our Spring Spade Terminal, designed for secure and efficient installations. Featuring a connector type ideal for #8 studs or M4 screws, this terminal is perfect for 10-12 AWG wires, ensuring compatibility with a range of applications. Its offset orientation and straight terminal angle offer flexibility in positioning, while the closed barrel design guarantees reliable performance. Operating at temperatures up to 170°C (338°F), this terminal is suitable for high-heat environments. With RoHS compliance and a durable construction, it's a dependable choice for your crimping needs. Upgrade to our Rings & Spades Spring Spade Terminal and experience quality connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-8-4SY(027) | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 2-34123-1 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 326886 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 63097-1 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
| TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |


