| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40593 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40593 |
40593
Specifications
Detailed Description
Enhance your electrical connections with this high-quality ring terminal. Crafted from durable brass, it features a #6 stud size and is suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG). With a straight orientation and open barrel design, it ensures easy and secure crimping. Operating flawlessly in temperatures from -40 to 110 °C (-40 to 230 °F), this terminal is ideal for a wide range of applications. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your project with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150736-1 | TE Connectivity 40593 Application Tooling | ![]() |
| TE Connectivity 7-2150736-1 | TE Connectivity 40593 Application Tooling | ![]() |
| TE Connectivity 2150736-2 | TE Connectivity 40593 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350568-1 | ![]() | |
| TE Connectivity 42318-2 | ![]() |


