40604-1

Heilind Number:AMP40604-1
Manufacturer:TE Connectivity
Manufacturer Number:40604-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TERMINAL TERMINAL 14-12 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40604-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2 - 3 mm², 4106 - 6529 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40604-1

Detailed Description

Upgrade your electrical connections with our high-quality Ring Terminal. Designed for secure and durable performance, this terminal is suitable for 14-12 AWG wires, providing a reliable connection for your applications. With a brass construction and a #6 stud size, it ensures conductivity and strength. Its straight orientation and open barrel type make installation easy and efficient. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it guarantees reliability in various environments. RoHS compliant, this terminal meets international standards for environmental responsibility. Perfect for a range of projects, from industrial to DIY, our Ring Terminal is a must-have for any electrical toolkit.