| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40749 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40749 |
40749
Specifications
Detailed Description
Enhance your electrical connections with this high-quality RING 164 Terminal. Designed for 20-16 AWG wires, it ensures a secure and reliable fit in your applications. Crafted from durable brass, the ring tongue connector features a #8 stud size, perfect for various installations. With an operating temperature range of -40 to 110°C (-40 to 230°F), it can withstand harsh environments. Its straight orientation and open barrel type offer easy and efficient wire termination. RoHS compliant, this terminal guarantees safety and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150631-1 | ![]() | |
| TE Connectivity 2150631-2 | ![]() | |
| TE Connectivity 2150632-2 | ![]() | |
| TE Connectivity 7-2150631-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350568-1 | ![]() |


