40951

Heilind Number:AMP40951
Manufacturer:TE Connectivity
Manufacturer Number:40951
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 18-14 AWG .0198 X .343 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40951
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40951

Detailed Description

Enhance your electrical connections with our durable brass Ring Tongue terminals. Designed for 18-14 AWG wire, these connectors feature a .0198 x .343-inch barrel size and #8 stud hole, ensuring a secure fit. With a straight orientation and open barrel design, they offer easy installation for various applications. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), they are ideal for both indoor and outdoor use. RoHS compliant and suitable for wire sizes .8 - 2 mm², 14 - 18 AWG, and 1624 - 4106 CMA, these terminals guarantee reliable performance. Perfect for professional electricians and DIY enthusiasts, they are a must-have in any toolkit. Upgrade your connectivity with our premium Rings & Spades terminals.