| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41332-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #8, M4 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41332-1 |
41332-1
| Heilind Number: | AMP41332-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 41332-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Terminal, designed for 18-14 AWG wire sizes. Constructed with durable steel and featuring a #8 stud size, it ensures secure fastening in various applications. Operating flawlessly in temperatures ranging from -40 to 250°C (-40 to 482°F), this terminal guarantees reliable performance. Its straight orientation and open barrel type facilitate easy installation. With RoHS compliance and a terminal angle of Straight, it meets essential industry standards. Trust in this Ring Terminal for efficient and long-lasting connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150069-1 | ![]() | |
| TE Connectivity 2150069-2 | ![]() | |
| TE Connectivity 7-2150069-7 | ![]() | |
| TE Connectivity MS3456KS22-20SZ | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 41558-1 | ![]() | |
| TE Connectivity 485003-1 | ![]() | |
| TE Connectivity 63678-2 | ![]() |


