41339

Heilind Number:AMP41339
Manufacturer:TE Connectivity
Manufacturer Number:41339
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41339
Termination Method:Screw
Terminal Type:Tab
Orientation:Right Angle
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP41339

Detailed Description

Enhance your electrical connections with our FASTON .250 Series (6.3mm) TAB BR terminals. Designed for efficient termination with a screw method, these right-angle tabs offer secure and reliable performance. With a mounting style ideal for stud mounting, they are perfect for various applications. These PCB terminals feature a 90° terminal angle and are compliant with RoHS regulations, ensuring environmentally friendly practices. Elevate your connectivity solutions with our high-quality tab terminals.