41356

Heilind Number:AMP41356
Manufacturer:TE Connectivity
Manufacturer Number:41356
Datasheet:Engineering Report
ECAD Model:
3D Model

Description:

RING 12-10 1/4 .040TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41356
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:M6
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP41356

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for optimal performance, this connector features a 12-10 AWG wire size compatibility, ensuring a secure fit for your wiring needs. With a durable brass construction and a stud size of M6, it guarantees reliability in various applications. Its straight orientation and open barrel design offer convenience during installation, while its operating temperature range of -40 to 110°C (-40 to 230°F) makes it suitable for both indoor and outdoor use. RoHS compliant and part of our Rings & Spades product line, this terminal is a dependable choice for professionals and DIY enthusiasts alike. Upgrade your connectivity solutions with this versatile and efficient connector.