| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41406 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M3 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41406 |
41406
Specifications
Detailed Description
Make secure electrical connections with this durable Ring Terminal, suitable for 20-16 AWG wires. Crafted from high-quality brass and featuring a stud size of M3, it ensures reliable performance in various applications. With a straight orientation and open barrel design, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is a dependable choice for both professional and DIY projects. Compliant with RoHS standards, it guarantees safety and environmental responsibility. Perfect for use with Rings & Spades, this connector is a valuable addition to your toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150381-1 | ![]() | |
| TE Connectivity 7-2150381-7 | ![]() | |
| TE Connectivity 2150381-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61764-1 | ![]() |


