| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41482 |
| Termination Method: | Screw |
| Terminal Type: | Tab |
| Orientation: | Right Angle |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP41482 |
41482
Specifications
Detailed Description
Enhance your connectivity with our FASTON .250 Series (6.3 mm) TAB TPBR. Designed for efficient termination with a screw method, this terminal with a right-angle orientation is perfect for a secure connection. Its stud mount mounting style ensures stability, making it ideal for various applications. Crafted for convenience, this terminal is RoHS compliant, meeting environmental standards. Explore our range of connectors and terminals for seamless integration in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172127-1 | FF 250 PLUG HSG 1P NYLON NAT | ![]() |
| TE Connectivity 172130-1 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 2822362-4 | 070 EJ MK-2 SENSOR PLUG 2P DARK GREEN | ![]() |
| TE Connectivity 34121 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 52265-3 | TERMINAL R PG 6 10 | ![]() |


