41531-1

Heilind Number:AMP41531-1
Manufacturer:TE Connectivity
Manufacturer Number:41531-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 FLAG REC 18-12 AWG NPCRST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41531-1
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Overall Length:17.02 mm, .67 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41531-1

Detailed Description

Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for secure and efficient contact. Constructed with durable steel and featuring nickel plating, it ensures reliable performance in a wide temperature range from -40°C to 250°C (-40°F to 482°F). With compatibility for 18-12 AWG wire sizes and a tab-lock crimp type, it offers versatility and ease of installation. The flag orientation and open barrel design facilitate convenient use in various applications. RoHS compliant and meticulously crafted, this receptacle is a key component in our extensive selection of connectors, terminals, and accessories. Elevate your projects with the assurance of quality and performance that our Quick Disconnects range provides.