41531-1

Heilind Number:AMP41531-1.P
Manufacturer:TE Connectivity
Manufacturer Number:41531-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FASTON 250 FLAG REC 18-12 AWG NPCRST

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41531-1
Series:FASTON 250
Overall Length:17.02 mm, .67 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41531-1.P