41772-1

Heilind Number:AMP41772-1
Manufacturer:TE Connectivity
Manufacturer Number:41772-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC TERMINAL 22-18 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41772-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41772-1

Detailed Description

Enhance your electrical connections with these FASTON 250 Receptacle Terminals. Designed for 18-22 AWG wire, they feature a durable brass construction with tin plating for reliable conductivity. With a straight orientation and F-Crimp compatibility, they offer easy installation in a variety of applications. The open barrel design accommodates wire insulation diameters of 2.29-3.3mm, making them versatile and practical. Operating smoothly in temperatures ranging from -40 to 110°C, these terminals are ideal for both residential and industrial use. Ensure compliance with environmental standards as they are RoHS certified. Upgrade your crimp terminal collection with these high-quality receptacles.