41904

Heilind Number:AMP41904
Manufacturer:TE Connectivity
Manufacturer Number:41904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLC AMVAR 7000-13000 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41904
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:3.46 - 6.38 mm², 7000 - 13000 CMA, 9 - 12 AWG
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP41904

Detailed Description

Enhance your electrical connections with the SPLC AMVAR 7000-13000 TPBR Splice, designed for seamless integration in a variety of applications. Featuring a durable tin contact plating, this splice accommodates wire sizes ranging from 9 to 12 AWG, ensuring a secure and reliable connection. With a barrel type of open and no insulation, it is easy to install and suitable for a wide range of environments. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your crimp terminal needs. Elevate your connectivity with this essential component from the AMPLIVAR Terminals and Splices series.