63562-1

Heilind Number:AMP63562-1
Manufacturer:TE Connectivity
Manufacturer Number:63562-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE 10400-22900 030TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63562-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:10400 - 22900 CMA, 5 - 11.5 mm², 7.5 - 10 AWG
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP63562-1

Detailed Description

Enhance your electrical connections with our SPLICE 10400-22900 030TPBR from the AMPLIVAR Terminals and Splices series. Featuring a durable tin contact plating, this splice is designed for wires ranging from 10400 to 22900 CMA (5-11.5 mm², 7.5-10 AWG). Its open barrel type allows for easy installation, while its non-insulated design provides versatility in various applications. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Elevate your connectivity with this high-performance splice, a must-have for any professional electrician or DIY enthusiast.