41996

Heilind Number:AMP41996
Manufacturer:TE Connectivity
Manufacturer Number:41996
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

SPLICE 7400-10000 CMA TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41996
Series:SPLICE
Wire Size:10 - 12.5 AWG, 3.75 - 5.07 mm², 7400 - 10000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP41996

Detailed Description

Splice together wires with ease using this high-quality connector, designed for 10-12.5 AWG cables with a diameter ranging from 3.75 to 5.07 mm². With a durable open barrel design, it ensures a secure and reliable connection for currents between 7400 and 10000 CMA. While not insulated, this splice guarantees efficient conductivity for various applications. Compliant with RoHS standards, it is a responsible choice for your connectivity needs. Trust in the performance of this essential splice for seamless wire installations.