| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42036-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42036-1 |
42036-1
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal for 22-18 AWG wire. Crafted from durable brass, this straight-oriented connector features a #8 stud size/M4 and is designed to withstand temperatures ranging from -40 to 110°C (-40 to 230°F). Perfect for secure and efficient installations, it accommodates wire sizes 18-22 AWG (.3-.9 mm²) with an open barrel design. RoHS compliant and ideal for various applications, this terminal guarantees reliable performance. Upgrade your connectivity with our premium Rings & Spades product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150074-1 | ![]() | |
| TE Connectivity 2150074-2 | ![]() | |
| TE Connectivity 7-2150074-7 | ![]() | |
| TE Connectivity 90062 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170011-3 | ![]() |


