| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42036-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42036-2 |
42036-2
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal for 22-18 AWG wires. Crafted from durable brass, this connector features a #10 stud size and is designed for straight orientation. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. Suitable for wire sizes 18-22 AWG (.3-.9 mm²), it offers versatility in applications. The open barrel type allows for easy installation, while the straight terminal angle simplifies connection. RoHS compliant, this terminal guarantees safety and quality. Perfect for a range of projects, from automotive to industrial, our Ring Terminal is a must-have for any electrical toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150074-1 | ![]() | |
| TE Connectivity 2150074-2 | ![]() | |
| TE Connectivity 7-2150074-7 | ![]() | |
| TE Connectivity 90062 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626235-1 | ![]() |


