626235-1

Heilind Number:AMP626235-1
Manufacturer:TE Connectivity
Manufacturer Number:626235-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RING TONG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626235-1
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:18 - 22 AWG, .32 - .82 mm², 642 - 1624 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626235-1

Detailed Description

Enhance your connectivity with our Terminal Ring Tong, a versatile solution for secure wire connections. Designed for #6 stud sizes (M3.5), this straight-oriented connector features an open barrel for easy installation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. Suitable for wire sizes ranging from 18 to 22 AWG (.32 to .82 mm²), this terminal accommodates a wide range of applications. Its non-insulated construction is ideal for streamlined installations. Compliant with RoHS standards, this component is both efficient and environmentally friendly. Perfect for use in Rings & Spades applications, it offers straight terminal angles for seamless integration. Elevate your connectivity projects with this high-quality terminal.