| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42111-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42111-1 |
42111-1
Specifications
Detailed Description
Easily secure and connect wires with this durable RING TONGUE TERMINAL. Suitable for 18-14 AWG cables, it features a sturdy brass construction and a #6 stud size for reliable performance. With an operating temperature range of 110°C to 230°F, it ensures efficient conductivity in various environments. The straight orientation and open barrel design make installation quick and convenient. RoHS compliant and suitable for use in a range of applications, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 41800 | FASTON 250 REC FLAG 18-12 AWG TPPB | ![]() |
| TE Connectivity 63316-2 | FASTON 187 FLAG REC 18-14 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150632-1 | TE Connectivity 42111-1 Application Tooling | ![]() |
| TE Connectivity 2150632-2 | TE Connectivity 42111-1 Application Tooling | ![]() |
| TE Connectivity 7-2150632-7 | TE Connectivity 42111-1 Application Tooling | ![]() |


