| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41800 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP41800 |
41800
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 REC FLAG terminals, designed for 18-12 AWG wire sizes. Crafted from durable phosphor bronze with tin plating, these receptacles ensure reliable conductivity in a variety of applications. Featuring a convenient flag orientation for easy installation, they accommodate tabs with a width of 6.35mm and a thickness of 0.81mm. With an operating temperature range of -40 to 110°C (-40 to 230°F), they offer dependable performance even in harsh environments. The open barrel design and Tab-Lok crimp type provide secure wire attachment, accepting insulation diameters from 2.79mm to 5.33mm. RoHS compliant and part of our Quick Disconnects product line, these receptacles meet high industry standards for quality and environmental responsibility. Upgrade your connectors with these premium terminals for efficient and durable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-9 | 02P CMNL CAP HSG F/H BLK | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 41800 | Cut Strip - FASTON 250 REC FLAG 18-12 AWG TPPB | ![]() |
| TE Connectivity 42111-1 | RING TONGUE TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 42745-2 | PIN 090 FLAG RECEPTACLE 20-14 AWG TPPHBZ | ![]() |
| TE Connectivity 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 520974-2 | ULTRA-POD 250 ASSY REC 14-12 AWG TPBR | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 61174-1 | CMNL PIN L/P PTBR | ![]() |
| TE Connectivity 61627-2 | .140 DIA PIN 20-14 PTPPHBZ | ![]() |
| TE Connectivity 63316-2 | FASTON 187 FLAG REC 18-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
| 02/28/2019 | P-19-016857 - Manufacturing Location Change. Following Part Numbers will be dual sourced from TE Connectivity manufacturing Qingdao, China and Lickdale, Pennsylvania USA locations. Due to the small size of these parts, the COO will be labeled on the first level of packaging. | Download | |||


