| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42192-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Unplated |
| Wire Size: | 15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP42192-1 |
42192-1
Specifications
Detailed Description
Enhance connectivity in your electrical projects with the SPLC AMVAR 600-3000 020BR splice from our AMPLIVAR Terminals and Splices series. Designed for optimal performance, this splice accommodates wire sizes ranging from .3 to 1.5 mm² (600-3000 CMA, 15-22 AWG) with precision. Featuring an open barrel type, it ensures secure and efficient crimping, while its unplated contact surface guarantees reliable conductivity. Perfect for a wide range of applications, this splice is RoHS compliant, meeting environmental standards with ease. Upgrade your crimping arsenal with this essential component today.


