| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42474-4 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.57 mm, .81 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .109 - .15 in, 2.79 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP42474-4 |
42474-4
| Heilind Number: | AMP42474-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 42474-4 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connectivity with our FASTON 250 Terminal Tab, designed for 18-14 AWG wire gauges. Crafted from durable brass with a protective tin plating, this straight orientation tab features an open barrel for easy F-Crimp installation. With an overall length of .81 inches and compatibility with 6.35mm wide tabs, it ensures secure and efficient connections. Operating in a wide temperature range from -40 to 110°C, it's suitable for various environments. RoHS compliant, it guarantees safe and eco-friendly use, making it an essential component for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 165026 | SOLIS 12-10 R M6 | ![]() |
| TE Connectivity 173724-1 | PL EX 187 REC 20-14AWG BR | ![]() |
| TE Connectivity 1744416-8 | 8 POS EP II HSG, GLOW WIRE | ![]() |
| TE Connectivity 1744544-8 | EP II TPA 08P, BLACK | ![]() |
| TE Connectivity 175019-1 | PL EX MKII 187 REC 22-16AWG PTBR | ![]() |
| TE Connectivity 175193-1 | PL 187 22-16 AWG 0.30 X 22.8 PTBR | ![]() |
| TE Connectivity 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 60991-1 | FASTON .110 RECEPTACLE 22-16 AWG BR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 62011-2 | FASTON .250 RECEPTACLE 12-10 AWG PTPBR | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |


