| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63306-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.18 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63306-1 |
63306-1
Specifications
Detailed Description
Enhance your electrical connections with these FASTON 250 Receptacles. Designed for 18-14 AWG wires, they ensure secure and efficient crimping with their F-Crimp feature. Crafted from durable brass with unplated contact plating, they offer reliable performance in a straight orientation. With an operating temperature range of -40 to 110°C, they are suitable for a variety of environments. The 6.35mm compatible tab width and .81mm thickness accommodate different wire sizes, while the open barrel design makes insulation insertion a breeze. RoHS-compliant and rigorously tested, these receptacles guarantee quality and compliance in every use. Elevate your crimping experience with this essential component for your connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238104-1 | 250 POS LOC REC 16-14 NISTL | ![]() |
| TE Connectivity 2238139-1 | 250 POS LOC REC 22-18 NIST | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 42579-1 | FASTON 250 12-16AWG NPST | ![]() |
| TE Connectivity 63010-2 | FASTON 250 FLAG REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 63609-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150016-1 | TE Connectivity 63306-1 Application Tooling | ![]() |
| TE Connectivity 2150016-2 | TE Connectivity 63306-1 Application Tooling | ![]() |
| TE Connectivity 58524-1 | TE Connectivity 63306-1 Application Tooling | ![]() |
| TE Connectivity 58524-2 | TE Connectivity 63306-1 Application Tooling | ![]() |
| TE Connectivity 7-2150016-7 | TE Connectivity 63306-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | PCN-22-143739 - Packaging Change. Please be aware that the packaging reel is being changed for the following mentioned part numbers. Please refer to attached document for details. | Download | |||
| 10/03/2022 | PCN-22-149020 - PCN cancellation of PCN-22-143739. Please disregard PCN-22-143739. Packaging change won't be implemented for the attached part numbers. | Download | |||
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||
| 08/02/2012 | CHANGE GRADE OF BRASS FROM C260 TO C274 DESIGNATE AS BRASS ON CUSTOMER DRAWING | N/A | |||


