42580-2

Heilind Number:AMP42580-2
Manufacturer:TE Connectivity
Manufacturer Number:42580-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 18-14AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42580-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.101 in, 27.96 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.016 in, .41 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .145 in, 3.05 - 3.68 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42580-2

Detailed Description

Effortlessly secure electrical connections with our Fastin-Faston 250 series receptacle. Crafted from durable brass with a protective tin plating, this straight orientation terminal is designed for 14-18 AWG wire sizes, ensuring reliable performance in a variety of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. The F-crimp design and open barrel allow for easy and efficient installation, while its compatibility with tab widths of 6.35mm (.25 in) and thicknesses of .41mm (.016 in) make it versatile for different setups. RoHS compliant, this receptacle guarantees both quality and environmental responsibility. Trust in its performance for your crimp terminal needs.