| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42617-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42617-1 |
42617-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 receptacle, designed for effortless installation and reliable performance. Crafted from durable brass with unplated contact plating, this straight orientation terminal accommodates 16-20 AWG wires, ensuring a secure fit for a wide range of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The F-Crimp design and open barrel allow for easy and efficient wire termination, while the .187-inch compatible tab width and .02-inch tab thickness offer seamless compatibility. RoHS compliant for environmental responsibility, this receptacle guarantees both quality and sustainability in your projects. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | TE Connectivity 42617-1 Application Tooling | ![]() |
| TE Connectivity 2150007-2 | TE Connectivity 42617-1 Application Tooling | ![]() |
| TE Connectivity 7-2150007-7 | TE Connectivity 42617-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1494219-1 | ![]() | |
| TE Connectivity 360035-1 | ![]() | |
| TE Connectivity 63477-2 | ![]() | |
| TE Connectivity 63477-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/27/2013 | E-13-010358 - Document clarification. | Download | |||


