42618-2

Heilind Number:AMP42618-2
Manufacturer:TE Connectivity
Manufacturer Number:42618-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 FLAG REC 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42618-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.46 mm, .53 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42618-2

Detailed Description

Enhance your electrical connections with our FASTON 187 Flag Receptacle, designed for efficient termination of 16-20 AWG wires. Crafted from high-quality brass with a durable tin plating, this receptacle ensures reliable performance in a wide temperature range from -40 to 110°C. Its tab-lock crimp design guarantees secure attachment, while the open barrel accommodates wires with insulation diameters ranging from 2.79 to 4.32 mm. With a compact overall length of 13.46 mm, this receptacle is ideal for applications where space is limited. RoHS compliant and engineered for precision, it's a versatile solution for various industrial and commercial settings. Upgrade your connectivity with this essential component.