| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60755-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60755-2 |
60755-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 Receptacle. Designed for optimal performance, this receptacle features a durable brass construction with tin plating for reliable conductivity. Its flag orientation and F-Crimp design ensure secure attachment to wires ranging from 16 to 20 AWG. With an operating temperature range of -40 to 110°C, it's suitable for diverse environments. The open barrel accepts wires with insulation diameters of .09 to .13 inches, offering versatility in installations. RoHS compliant, this receptacle prioritizes environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42800-1 | ![]() | |
| TE Connectivity 60529-2 | ![]() | |
| TE Connectivity 61029-2 | ![]() |


