| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42660-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.12 mm, .753 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42660-2 |
42660-2
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 250 Receptacle for 18-14 AWG wire terminals. Crafted from durable brass with a tin plating, this straight orientation receptacle ensures reliable conductivity. With an overall length of .753 inches, it accommodates tabs with a width of 6.35 mm and thickness of .81 mm. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 110°C. Designed for F-Crimp installation, it accepts wire insulation diameters from .12 to .17 inches, making it a versatile solution for your crimp terminal needs. RoHS compliant, this receptacle guarantees both quality and environmental responsibility. Upgrade your connectors with this essential component from our Quick Disconnects collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42511-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150016-1 | TE Connectivity 42660-2 Application Tooling | ![]() |
| TE Connectivity 2150016-2 | TE Connectivity 42660-2 Application Tooling | ![]() |
| TE Connectivity 2150440-1 | TE Connectivity 42660-2 Application Tooling | ![]() |
| TE Connectivity 2150440-2 | TE Connectivity 42660-2 Application Tooling | ![]() |
| TE Connectivity 58524-1 | TE Connectivity 42660-2 Application Tooling | ![]() |
| TE Connectivity 58524-2 | TE Connectivity 42660-2 Application Tooling | ![]() |
| TE Connectivity 7-2150016-7 | TE Connectivity 42660-2 Application Tooling | ![]() |
| TE Connectivity 7-2150440-7 | TE Connectivity 42660-2 Application Tooling | ![]() |
| TE Connectivity 90165-1 | TE Connectivity 42660-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2021 | PCN-21-104079 - Tool Expansion. Capacity and Manufacturing Expansion in China along with TE Lickdale Plant (US) and TE Collegno (IT) to improve capacity and lead time. This expansion follows a strict procedure, which guarantees quality, ability to supply, and form-fit-function of the concerned products. The added manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release, based on our specifications, is executed before delivery to guarantee our products performance. Only applies to customers receiving products from TE Lickdale (US). | Download | |||


