| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34173-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34173-1 |
2-34173-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Terminal, designed for secure and efficient wire termination. Featuring a Ring Tongue connector type with a 3/8 stud size, it ensures reliable conductivity in various applications. The closed barrel design and insulation offer added safety, while its straight terminal angle and offset orientation make installation a breeze. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, this terminal is suitable for demanding environments. Compatible with 10-12 AWG wires, it accommodates a wide range of wire sizes for versatility. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Perfect for Rings & Spades applications, this terminal is a must-have in your connector toolkit. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66359-4 | III+ PIN,18-14,TIN,STRIP | ![]() |
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-34163-1 | TERMINAL,PG R 16-14 5/16 | ![]() |
| TE Connectivity 2-34164-2 | TERMINAL,PG R 16-14 3/8 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-34856-1 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 525692 | TE Connectivity 2-34173-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-34173-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-34173-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 2-34173-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-34173-1 Application Tooling | ![]() |


