| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42721-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #5, M3 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42721-1 |
42721-1
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue Crimp Terminal. Designed for secure and efficient crimping on 20-16 AWG wires, this connector features a brass construction for reliable conductivity. With a stud size of M3 #5, it offers compatibility with various terminals. The straight orientation and open barrel type make installation hassle-free, while the operating temperature range of -40 - 110 °C ensures durability in diverse settings. RoHS compliant and suitable for a range of applications, this terminal is a versatile choice for professionals and DIY enthusiasts alike. Upgrade your connectivity with this high-quality component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150381-1 | ![]() | |
| TE Connectivity 7-2150381-7 | ![]() | |
| TE Connectivity 2150381-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2023 | PCN-22-158316 - Packaging Change. Below mentioned PN will be packaged with different carton reel, according to TE Standard to optimize process and reduce shortage risk. Pls check attached documentation to show comparison between current reel and new one to be implemented. | Download | |||
| 05/16/2022 | P-22-022364 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from May 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


