42781-2

Heilind Number:AMP42781-2
Manufacturer:TE Connectivity
Manufacturer Number:42781-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.205 FAST REC 18-14 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42781-2
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.62 mm, .615 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .179 in, 3.3 - 4.57 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42781-2

Detailed Description

Enhance your electrical connections with the FASTON 205 series Receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Its open barrel design accepts wire insulation diameters ranging from .13 to .179 inches (3.3 to 4.57 mm), making it versatile for various applications. With compatibility for 14 to 18 AWG wire sizes (.82 to 2.08 mm²) and a convenient F-Crimp attachment method, this receptacle guarantees secure and efficient crimping. Designed for ease of use, it accommodates tabs with widths of .205 inches (5.21 mm) and thicknesses of .51 mm (.02 inches). Perfect for professionals and DIY enthusiasts alike, this RoHS-compliant product from the Quick Disconnects range is a must-have for any electrical toolkit. Elevate your connectivity with this high-quality receptacle, ensuring optimal performance in every application.