42197-2

Heilind Number:AMP42197-2
Manufacturer:TE Connectivity
Manufacturer Number:42197-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 205 TERMINAL REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42197-2
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:11.88 mm, .468 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42197-2

Detailed Description

Enhance your electrical connections with our FASTON 205 Terminal Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity. With an overall length of 0.468 inches, it offers a secure fit in various applications. Its straight orientation and F-Crimp design facilitate easy installation. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees performance in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Elevate your projects with this essential component from our Quick Disconnects range.