| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42913-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Wire Size: | 10382 - 26248 CMA, 10 - 6 AWG, 5 - 15 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42913-2.P |
42913-2
Specifications
Detailed Description
Make secure connections with our Cut Strip RING TONGUE terminal, designed for 10-6 AWG wire. Crafted from durable brass, it ensures reliable conductivity in various applications. With a stud size of M8 (5/16"), it offers easy installation. The open barrel design allows for efficient wire insertion, while the straight terminal angle accommodates different connection setups. RoHS compliant, this terminal is a sustainable choice for your projects. Perfect for use in Rings & Spades applications, it's an essential component for any connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42913-2 | RING TONGUE 10-6 AWG BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


