| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42913-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 10382 - 26248 CMA, 10 - 6 AWG, 5 - 15 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42913-2 |
42913-2
Specifications
Detailed Description
Easily secure and connect wires with our Ring Tongue for 10-6 AWG applications. Crafted from durable brass with a stud size of M8, 5/16, this straight orientation terminal ensures reliable conductivity. Operating in temperatures ranging from 110 °C to 230 °F, it is suitable for various environments. The open barrel design allows for quick and efficient installation, accommodating wire sizes of 10-6 AWG, 10382-26248 CMA, and 5-15 mm². This non-insulated terminal, part of our Rings & Spades collection, is RoHS compliant, meeting environmental standards. Perfect for use in electrical connections, it guarantees a secure fit with its straight terminal angle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 1-770901-0 | Cut Strip - MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 1473252-1 | MQS REC 40P ASSY | ![]() |
| TE Connectivity 160134-2 | RING TONGUE WITH IS 12-10 AWG TPBR | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 520961-1 | PL 250 HOUSING BLACK NYLON | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150472-2 | TE Connectivity 42913-2 Application Tooling | ![]() |
| TE Connectivity 7-2150472-7 | TE Connectivity 42913-2 Application Tooling | ![]() |


