| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440052-2 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .236 in, 6 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E977 |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Connector Width: | .15 in, 3.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .136 in, 3.45 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440052-2 |
| SKU: | AMP440052-2 |
440052-2
| Heilind Number: | AMP440052-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440052-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our high-quality PCB Mount Pin Header. This essential component features a durable Nylon 6/6 - GF housing in a natural color, ensuring reliable performance. With two contacts and a 2.5mm pitch, it is ideal for signal applications. The contact pins, made of brass with tin plating, accommodate wire sizes ranging from 22 to 28 AWG. Designed for board mount assembly, this header guarantees a secure fit with its kinked tines and locking lance contact retention. Operating within a wide temperature range and meeting UL 94V-0 flammability standards, it prioritizes safety and functionality. RoHS compliant and with 250V AC/DC voltage rating, it is suitable for various electronic projects. With a pack of 250, this connector is perfect for both personal and professional use. Upgrade your PCB connections with the reliability of our PCB Mount Pin Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440133-2 | ![]() | |
| TE Connectivity 440134-1 | ![]() |


