| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440134-1 |
| Amperage: | 3 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E977 |
| Wire Size: | .079 - .38 mm², 28 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | 80 µin |
| Part Aliases: | 440134-1 |
| SKU: | AMP440134-1 |
440134-1
Specifications
Detailed Description
Enhance your cable connections with these high-quality female connectors, perfect for signal transmission applications. Featuring a durable phosphor bronze construction with pre-tin plating, they ensure reliable conductivity and longevity. Designed for easy installation, they offer a crimp termination method and cable mount compatibility. With a pitch of 2.5 mm and a voltage rating of 250 V AC/DC, they meet industry standards for performance and safety. Operating efficiently in a wide temperature range from -25 to 105 °C (-13 to 221 °F), these connectors are suitable for various environments. Each package contains 10,000 units, conveniently supplied on a reel for efficient handling. RoHS compliant and with a GPL code of 289, they guarantee compliance with environmental regulations. Upgrade your wire-to-board connections with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170326-1 | PL 187 REC 18-14 AWG 0.3 X 14.0 PTPBR | ![]() |
| TE Connectivity 175019-1 | PL EX MKII 187 REC 22-16AWG PTBR | ![]() |
| TE Connectivity 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| TE Connectivity 175193-1 | PL 187 22-16 AWG 0.30 X 22.8 PTBR | ![]() |
| TE Connectivity 440133-2 | 2.5MM,HSG,2POS | ![]() |
| TE Connectivity 440133-3 | 2.5MM,HSG,3POS | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836352-2 | ![]() | |
| TE Connectivity 7-2836352-7 | ![]() | |
| TE Connectivity MS3456KT22-9PY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2025 | PCN-25-243625 - New Plating introduction. We are introducing new plating with gold for these PN's as additional Part, 2473275,1775442,1735801 and 440134. These parts would be available for ordering starting July 2025. | Download | |||
| 11/14/2018 | P-18-015821 - Manufacturing location change. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. | Download | |||


