440052-3

Heilind Number:AMP440052-3
Manufacturer:TE Connectivity
Manufacturer Number:440052-3
Datasheet:CSA Agency Approval Document
ECAD Model:
3D Model

Description:

2.5MM,HDR,3POS,VERTICAL, CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 440052-3
Series:HPI
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:250
Contact Amperage:3 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.236 in, 6 mm
PCB Retention Type:Kinked Tines
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E977
Wire Size:22 - 28 AWG
Connector Length:10 mm, .393 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Connector Width:.15 in, 3.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.136 in, 3.45 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:440052-3
SKU:AMP440052-3

Detailed Description

Experience seamless connectivity with our HPI series Pin Connector, designed for efficient signal transmission in various electronic applications. With a durable Nylon 6/6 - GF housing and brass contacts plated with tin for optimal conductivity, this connector ensures reliable performance. Its board mount design, featuring crimp and through-hole solder termination methods, offers versatile installation options. Operating at temperatures ranging from -25 to 85°C (-13 to 185°F) and with a voltage rating of 250V AC/DC, it's suitable for diverse environments. With three contacts in a single row, each accommodating 22-28 AWG wires, this connector facilitates easy and secure wire-to-board connections. UL 94V-0 rated for safety, it comes in a natural housing color with a compact form factor, making it ideal for space-constrained PCB layouts. Compliant with RoHS standards, it's not just high-performing but also environmentally friendly, making it a standout choice for your connectivity needs.