| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440052-6 |
| Series: | HPI |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .236 in, 6 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E977 |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 17.5 mm, .689 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Connector Width: | .15 in, 3.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .136 in, 3.45 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440052-6 |
| SKU: | AMP440052-6 |
440052-6
| Heilind Number: | AMP440052-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440052-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our HPI series board mount connector, featuring durable Nylon 6/6 - GF housing in a natural color. With a vertical mount orientation and through-hole solder termination method, this connector ensures secure attachment to your printed circuit board. Each of the six brass pins is designed for 3A current, meeting UL 94V-0 flammability standards for safety. Operating efficiently in temperatures ranging from -25 to 85°C, this connector is ideal for various electronic applications. Its compact design, measuring 17.5mm in length and 3.8mm in width, accommodates wire sizes from 22 to 28 AWG. RoHS compliant and with a contact plating of bright tin, this connector guarantees reliable performance in data and device connections. Packaged in quantities of 250, it is perfect for projects requiring multiple connections. Upgrade your PCB assembly with this high-quality wire-to-board connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440133-6 | ![]() | |
| TE Connectivity 440134-1 | ![]() |


