| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440053-2 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .165 in, 4.2 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E977 |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .158 in, 4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440053-2 |
| SKU: | AMP440053-2 |
440053-2
| Heilind Number: | AMP440053-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440053-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 2-Contact Right Angle PCB Pin Header, designed for board mount applications. This connector features a durable Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 material flammability standards for enhanced safety. With a pitch of 2.5mm (.098 in) and a right-angle body orientation, it offers convenient installation on PCBs. The contact pins are made of brass with tin plating, suitable for signal circuit applications. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), this header ensures reliable performance in various environments. It accommodates wire sizes ranging from 22 to 28 AWG and includes PCB retention with kinked tines for secure assembly. RoHS compliant and with a high mating cycle life, this connector guarantees quality and longevity in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440133-2 | ![]() | |
| TE Connectivity 440134-1 | ![]() |


