| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440053-3 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .165 in, 4.2 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E977 |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .158 in, 4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440053-3 |
| SKU: | AMP440053-3 |
440053-3
| Heilind Number: | AMP440053-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440053-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The HPI series features a 3A right-angle PCB mount header, designed for signal applications. With three contacts in a single row, it offers secure connectivity for wire-to-board setups. The housing, made of UL 94V-0 rated Nylon 6/6 - GF, ensures durability and safety. Contact termination options include crimping and through-hole soldering, accommodating wire sizes ranging from 22 to 28 AWG. With a voltage rating of 250V AC/DC, this connector is suitable for various electronic devices. Its compact design, with a pitch of 2.5mm, allows for efficient PCB assembly. The bright tin plating on contact mating areas ensures reliable conductivity, while the locking lance feature provides additional contact retention. Operating within a temperature range of -25 to 85°C, this connector meets RoHS compliance standards, making it a reliable choice for electronic applications. With a package quantity of 14,000, it offers convenience for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440133-3 | ![]() | |
| TE Connectivity 440134-1 | ![]() |


