440054-9

Heilind Number:AMP440054-9
Manufacturer:TE Connectivity
Manufacturer Number:440054-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.0MM,HDR,9POS,VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 440054-9
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:300
Contact Amperage:3 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.238 in, 6.05 mm
PCB Retention Type:Kinked Tines
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Wire Size:24 - 30 AWG
Connector Length:20 mm, .787 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.185 in, 4.7 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.131 in, 3.35 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:440054-9
SKU:AMP440054-9

Detailed Description

Introducing our 9-contact, 3A PCB Mount Header, designed for efficient board-to-wire connections in signal applications. With a straight body orientation and through-hole solder termination method, this connector ensures secure and reliable assembly. Constructed with durable Nylon 6/6 - GF housing material and brass contacts plated with tin, it meets UL 94V-0 flammability standards for enhanced safety. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), it offers versatility for various environments. The connector's compact pitch of 2mm (.079in) and vertical mount orientation optimize space utilization on the PCB. With a package quantity of 300, it is ideal for high-volume production. Compliant with RoHS regulations, it guarantees environmental responsibility. Upgrade your PCB connectivity with our premium Wire to Board connector, perfect for industrial and electronic applications.