| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643075-0 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 10 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643075-0 |
| SKU: | AMP1-643075-0 |
1-643075-0
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with these Strain Relief Covers. Designed to provide added protection, they are made of UL 94V-2 rated Nylon, ensuring compliance with flammability standards. With ten positions and a 2.54 mm pitch, these covers are ideal for securing connections in various electronic applications. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), they are suitable for use in appliances and other devices. Compatible with Closed End IDC installation, these covers offer a convenient and reliable solution for your connector hardware needs. Rest assured, they also meet RoHS compliance standards, making them an environmentally conscious choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445049-4 | FREE HANG SNGL ROW HSG 4 POS | ![]() |
| TE Connectivity 1445336-3 | LOOSE PC CONTACT 30 AU PLATED | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 4-640440-0 | 10P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-643813-0 | 10P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |


